


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | 99IOT | |
| Package | SMD | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -91dBm | |
| Output Power | 15dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Over-the-air (OTA) update | |
| Interface Type | API | |
| Wireless Standard | IEEE802.11b/g/n | |
| Receive Current | 120mA | |
| Send Current | 300mA |

* Images are for reference only
AFW121TI-LOW1
Extended- Manufacturer
- MFR.Part #
- AFW121TI-LOW1
- JLCPCB Part #
- C383816
- Package
- SMD
- Description
- -20℃~+85℃ -91dBm 15dBm 2.4GHz 3.3V 300mA API On-board PCB Antenna SMD WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AFW121TI-LOW1
- JLCPCB Part #
- C383816
- Package
- SMD
- Description
- -20℃~+85℃ -91dBm 15dBm 2.4GHz 3.3V 300mA API On-board PCB Antenna SMD WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFW121TI-LOW1 Specifications
AFW121TI-LOW1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | 99IOT | |
| Package | SMD | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -91dBm | |
| Output Power | 15dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Over-the-air (OTA) update | |
| Interface Type | API | |
| Wireless Standard | IEEE802.11b/g/n | |
| Receive Current | 120mA | |
| Send Current | 300mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFW121TI-LOW1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFW121TI-LOW1 Documents
AFW121TI-LOW1 datasheets or manufacturer documentation.
Datasheet: AFW121TI-LOW1 Datasheet (PDF)
AFW121TI-LOW1 Schematic Symbol & PCB Footprint
The AFW121TI-LOW1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.