


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-289(15x15) | |
| Operating Temperature | 0℃~+85℃ | |
| Resolution(Bits) | 12 | |
| Features | Programmable gain | |
| Number of channels | 32 | |
| Interface | LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFE5832ZBV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-289(15x15) | |
| Operating Temperature | 0℃~+85℃ | |
| Resolution(Bits) | 12 | |
| Features | Programmable gain | |
| Number of channels | 32 | |
| Interface | LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE5832ZBV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFE5832ZBV datasheets or manufacturer documentation.
Datasheet: AFE5832ZBV Datasheet (PDF)
The AFE5832ZBV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.