This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFE5812ZCF

Extended
Manufacturer
Texas Instruments
MFR.Part #
AFE5812ZCF
JLCPCB Part #
C1520706
Package
NFBGA-135(9x15)
Description
-40℃~+85℃ 1.5V 14 3.15V~3.6V 65MHz 65MHz 77dB SPI NFBGA-135(9x15) Analog Front End (AFE) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 160

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $177.1963
10+ $171.4710

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons