
* Images are for reference only
F0603FF3500V032TM
Extended
- Manufacturer
- AEM
- MFR.Part #
- F0603FF3500V032TM
- JLCPCB Part #
- C310934
- Package
- 0603
- Description
- -55℃~+150℃ 0.3mm 0.73 0.8mm 1.6mm 3.5A 32V 35A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 202
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0445
300+
$0.0440
1000+
$0.0434
Related Products