
* Images are for reference only
F1206SB4500V032TM
Extended
- Manufacturer
- AEM
- MFR.Part #
- F1206SB4500V032TM
- JLCPCB Part #
- C311003
- Package
- 1206
- Description
- -55℃~+150℃ 32V 4.5A 50A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3032
10+
$0.2413
30+
$0.2148
100+
$0.1816
Welcome back, may I help you?