Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AECM013
AECM013 - 1
Extended
* Images are for reference only
AECM013
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AECM013
JLCPCB Part #
C22467653
Package
-
Description
-40℃~+85℃ 10W 110.5mm 2.29dBi 29.8mm 3.39 50Ω SMA Suction Cup Antenna - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR3.39
Peak Gain2.29dBi
Operating Temperature-40℃~+85℃
Antenna TypeSuction Cup Antenna
Length110.5mm
Diameter (φD)29.8mm
Connector TypeSMA
Impedance50Ω
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AECM013
AECM013

* Images are for reference only

AECM013

Extended
Manufacturer

MyAntenna

MFR.Part #
AECM013
JLCPCB Part #
C22467653
Package
-
Description
-40℃~+85℃ 10W 110.5mm 2.29dBi 29.8mm 3.39 50Ω SMA Suction Cup Antenna - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AECM013

* Images are for reference only

AECM013
Extended
Manufacturer

MyAntenna

MFR.Part #
AECM013
JLCPCB Part #
C22467653
Package
-
Description
-40℃~+85℃ 10W 110.5mm 2.29dBi 29.8mm 3.39 50Ω SMA Suction Cup Antenna - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AECM013 Specifications

AECM013 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR3.39
Peak Gain2.29dBi
Operating Temperature-40℃~+85℃
Antenna TypeSuction Cup Antenna
Length110.5mm
Diameter (φD)29.8mm
Connector TypeSMA
Impedance50Ω
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AECM013. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AECM013 Documents

AECM013 datasheets or manufacturer documentation.

Datasheet: AECM013 Datasheet (PDF)

AECM013 Schematic Symbol & PCB Footprint

The AECM013 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.