
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16-LQ(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 1.8V~3.6V | |
| Acceleration Measurement Range (MAX) | ±19g | |
| Accelerometer Sensing Axis | X,Y,Z |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADXL326BCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16-LQ(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 1.8V~3.6V | |
| Acceleration Measurement Range (MAX) | ±19g | |
| Accelerometer Sensing Axis | X,Y,Z |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADXL326BCPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADXL326BCPZ datasheets or manufacturer documentation.
Datasheet: ADXL326BCPZ Datasheet (PDF)
The ADXL326BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.