


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | analogysemi | |
| Package | QFN-32 | |
| Clock Frequency | 485kHz~562.5kHz、512kHz、1.94MHz~2.25MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 2.5V | |
| S/N Ratio | 106dB | |
| Data rate | 8000Hz | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 24 | |
| Sampling Rate | 8000Hz | |
| Features | Programmable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor | |
| Number of channels | 2 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADX922AQFN32 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | analogysemi | |
| Package | QFN-32 | |
| Clock Frequency | 485kHz~562.5kHz、512kHz、1.94MHz~2.25MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 2.5V | |
| S/N Ratio | 106dB | |
| Data rate | 8000Hz | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 24 | |
| Sampling Rate | 8000Hz | |
| Features | Programmable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor | |
| Number of channels | 2 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADX922AQFN32. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADX922AQFN32 datasheets or manufacturer documentation.
Datasheet: ADX922AQFN32 Datasheet (PDF)
The ADX922AQFN32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.