CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADWH004
ADWH004 - 1
ADWH004 - 2
ADWH004 - 3
ADWH004 - 4
Extended1/4
* Images are for reference only

ADWH004

Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
ADWH004
JLCPCB Part #
C42414493
Package
SMD
Description
-40℃~+80℃ 1.39、1.69 100MHz、800MHz 1mm 2.45GHz、5.5GHz 3.35dBi、4.62dBi 3W 3mm 50Ω 8mm Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD
VSWR1.39、1.69
Peak Gain3.35dBi、4.62dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+80℃
Length8mm
Bandwidth100MHz、800MHz
Height1mm
Frequency(Center/Band)2.45GHz、5.5GHz
Impedance50Ω
Width3mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADWH004
ADWH004

* Images are for reference only

ADWH004

Extended
Manufacturer

MyAntenna

MFR.Part #
ADWH004
JLCPCB Part #
C42414493
Package
SMD
Description
-40℃~+80℃ 1.39、1.69 100MHz、800MHz 1mm 2.45GHz、5.5GHz 3.35dBi、4.62dBi 3W 3mm 50Ω 8mm Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADWH004

* Images are for reference only

ADWH004

Extended
Manufacturer

MyAntenna

MFR.Part #
ADWH004
JLCPCB Part #
C42414493
Package
SMD
Description
-40℃~+80℃ 1.39、1.69 100MHz、800MHz 1mm 2.45GHz、5.5GHz 3.35dBi、4.62dBi 3W 3mm 50Ω 8mm Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADWH004 Specifications

ADWH004 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD
VSWR1.39、1.69
Peak Gain3.35dBi、4.62dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+80℃
Length8mm
Bandwidth100MHz、800MHz
Height1mm
Frequency(Center/Band)2.45GHz、5.5GHz
Impedance50Ω
Width3mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADWH004. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADWH004 Documents

ADWH004 datasheets or manufacturer documentation.

Datasheet: ADWH004 Datasheet (PDF)

ADWH004 Schematic Symbol & PCB Footprint

The ADWH004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.