Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADWH002
ADWH002 - 1
ADWH002 - 2
ADWH002 - 3
Extended1/3
* Images are for reference only
ADWH002
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
ADWH002
JLCPCB Part #
C22467691
Package
SMD,5x2mm
Description
-40℃~+85℃ 0.67dBi 100MHz 1mm 2 2.45GHz 2mm 3W 50Ω 5mm Patch Antenna SMD,5x2mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD,5x2mm
VSWR2
Peak Gain0.67dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length5mm
Bandwidth100MHz
Height1mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width2mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADWH002
ADWH002

* Images are for reference only

ADWH002

Extended
Manufacturer

MyAntenna

MFR.Part #
ADWH002
JLCPCB Part #
C22467691
Package
SMD,5x2mm
Description
-40℃~+85℃ 0.67dBi 100MHz 1mm 2 2.45GHz 2mm 3W 50Ω 5mm Patch Antenna SMD,5x2mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADWH002

* Images are for reference only

ADWH002
Extended
Manufacturer

MyAntenna

MFR.Part #
ADWH002
JLCPCB Part #
C22467691
Package
SMD,5x2mm
Description
-40℃~+85℃ 0.67dBi 100MHz 1mm 2 2.45GHz 2mm 3W 50Ω 5mm Patch Antenna SMD,5x2mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADWH002 Specifications

ADWH002 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD,5x2mm
VSWR2
Peak Gain0.67dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length5mm
Bandwidth100MHz
Height1mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width2mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADWH002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADWH002 Documents

ADWH002 datasheets or manufacturer documentation.

Datasheet: ADWH002 Datasheet (PDF)

ADWH002 Schematic Symbol & PCB Footprint

The ADWH002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.