Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. ADV7125KSTZ140
ADV7125KSTZ140 - 1
ADV7125KSTZ140 - 2
ADV7125KSTZ140 - 3
Extended1/3
* Images are for reference only
ADV7125KSTZ140
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADV7125KSTZ140
JLCPCB Part #
C9668
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1LSB 2.1mA 3 3.3V~5V 5.5ns 8 LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Update Rate140MHz
Number of Channels3
Voltage - Supply3.3V~5V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)2.1mA
Settling Time5.5ns
Resolution (Bits)8
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. ADV7125KSTZ140
ADV7125KSTZ140

* Images are for reference only

ADV7125KSTZ140

Extended
Manufacturer

Analog Devices

MFR.Part #
ADV7125KSTZ140
JLCPCB Part #
C9668
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1LSB 2.1mA 3 3.3V~5V 5.5ns 8 LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADV7125KSTZ140

* Images are for reference only

ADV7125KSTZ140
Extended
Manufacturer

Analog Devices

MFR.Part #
ADV7125KSTZ140
JLCPCB Part #
C9668
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1LSB 2.1mA 3 3.3V~5V 5.5ns 8 LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADV7125KSTZ140 Specifications

ADV7125KSTZ140 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Update Rate140MHz
Number of Channels3
Voltage - Supply3.3V~5V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)2.1mA
Settling Time5.5ns
Resolution (Bits)8
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7125KSTZ140. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADV7125KSTZ140 Documents

ADV7125KSTZ140 datasheets or manufacturer documentation.

Datasheet: ADV7125KSTZ140 Datasheet (PDF)

ADV7125KSTZ140 Schematic Symbol & PCB Footprint

The ADV7125KSTZ140 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.