Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ADUM6411BRSZ
ADUM6411BRSZ
Extended
* Images are for reference only
ADUM6411BRSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM6411BRSZ
JLCPCB Part #
C661230
Package
SSOP-24
Description
-40℃~+105℃ 1 100kV/us 150Mbps 3 3.15V~5.25V 3.3V、5V 3750 Low Level SSOP-24 Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerAnalog Devices
PackageSSOP-24
Number of Forward Channels3
Default OutputLow Level
Operating Temperature-40℃~+105℃
Data Rate(Max)150Mbps
Number of Channels4
Voltage - Supply3.3V、5V
Isolation Voltage(Vrms)3750
Number of Reverse Channels1
Output Voltage3.15V~5.25V
CMTI(kV/us)100kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators (with Power)
  6. ADUM6411BRSZ
ADUM6411BRSZ

* Images are for reference only

ADUM6411BRSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM6411BRSZ
JLCPCB Part #
C661230
Package
SSOP-24
Description
-40℃~+105℃ 1 100kV/us 150Mbps 3 3.15V~5.25V 3.3V、5V 3750 Low Level SSOP-24 Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM6411BRSZ

* Images are for reference only

ADUM6411BRSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM6411BRSZ
JLCPCB Part #
C661230
Package
SSOP-24
Description
-40℃~+105℃ 1 100kV/us 150Mbps 3 3.15V~5.25V 3.3V、5V 3750 Low Level SSOP-24 Digital Isolators (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM6411BRSZ Specifications

ADUM6411BRSZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators (with Power)
ManufacturerAnalog Devices
PackageSSOP-24
Number of Forward Channels3
Default OutputLow Level
Operating Temperature-40℃~+105℃
Data Rate(Max)150Mbps
Number of Channels4
Voltage - Supply3.3V、5V
Isolation Voltage(Vrms)3750
Number of Reverse Channels1
Output Voltage3.15V~5.25V
CMTI(kV/us)100kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM6411BRSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM6411BRSZ Documents

ADUM6411BRSZ datasheets or manufacturer documentation.

Datasheet: ADUM6411BRSZ Datasheet (PDF)

ADUM6411BRSZ Schematic Symbol & PCB Footprint

The ADUM6411BRSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.