
* Images are for reference only
ADS8319IBDRCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8319IBDRCR
- JLCPCB Part #
- C2670595
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+85℃ 1 1.5LSB 16 4.5V~5.5V 500kHz 50nA 93.6dB Built-in External No Not supported SAR SPI VSON-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$21.4919
10+
$20.7980
Related Products