Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS5281IRGCR
ADS5281IRGCR
Extended
* Images are for reference only
ADS5281IRGCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS5281IRGCR
JLCPCB Part #
C2670883
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 0.25LSB 0.7LSB 10MHz~50MHz 12 3V~3.6V 50MHz 70dB 8 External External、Built-in LVDS Not supported Pipeline Power-on reset、Soft reset Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency10MHz~50MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio70dB
Integral non - linearity0.7LSB
Voltage - Supply3V~3.6V
Quiescent Current (Iq)195mA
ADC architecturePipeline
Sampling Rate50MHz
FeaturesPower-on reset、Soft reset
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS5281IRGCR
ADS5281IRGCR

* Images are for reference only

ADS5281IRGCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS5281IRGCR
JLCPCB Part #
C2670883
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 0.25LSB 0.7LSB 10MHz~50MHz 12 3V~3.6V 50MHz 70dB 8 External External、Built-in LVDS Not supported Pipeline Power-on reset、Soft reset Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS5281IRGCR

* Images are for reference only

ADS5281IRGCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS5281IRGCR
JLCPCB Part #
C2670883
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 0.25LSB 0.7LSB 10MHz~50MHz 12 3V~3.6V 50MHz 70dB 8 External External、Built-in LVDS Not supported Pipeline Power-on reset、Soft reset Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS5281IRGCR Specifications

ADS5281IRGCR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency10MHz~50MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio70dB
Integral non - linearity0.7LSB
Voltage - Supply3V~3.6V
Quiescent Current (Iq)195mA
ADC architecturePipeline
Sampling Rate50MHz
FeaturesPower-on reset、Soft reset
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS5281IRGCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS5281IRGCR Documents

ADS5281IRGCR datasheets or manufacturer documentation.

Datasheet: ADS5281IRGCR Datasheet (PDF)

ADS5281IRGCR Schematic Symbol & PCB Footprint

The ADS5281IRGCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.