Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS131M02IRUKR
ADS131M02IRUKR - 1
ADS131M02IRUKR - 2
ADS131M02IRUKR - 3
Extended1/3
* Images are for reference only
ADS131M02IRUKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS131M02IRUKR
JLCPCB Part #
C5215160
Package
WQFN-20(3x3)
Description
-40℃~+125℃ 102dB 2 2.7V~3.6V 24 64kHz 8.192MHz 9LSB Auto calibration、Input buffer、Bipolar input、Integrated modulator、Multi-chip synchronization、Simultaneous sampling、Built-in digital filter Built-in External SPI Sigma-Delta Support Yes WQFN-20(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-20(3x3)
Clock Frequency8.192MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio102dB
Integral non - linearity9LSB
Voltage - Supply2.7V~3.6V
ADC architectureSigma-Delta
Sampling Rate64kHz
FeaturesAuto calibration、Input buffer、Bipolar input、Integrated modulator、Multi-chip synchronization、Simultaneous sampling、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS131M02IRUKR
ADS131M02IRUKR

* Images are for reference only

ADS131M02IRUKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS131M02IRUKR
JLCPCB Part #
C5215160
Package
WQFN-20(3x3)
Description
-40℃~+125℃ 102dB 2 2.7V~3.6V 24 64kHz 8.192MHz 9LSB Auto calibration、Input buffer、Bipolar input、Integrated modulator、Multi-chip synchronization、Simultaneous sampling、Built-in digital filter Built-in External SPI Sigma-Delta Support Yes WQFN-20(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS131M02IRUKR

* Images are for reference only

ADS131M02IRUKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS131M02IRUKR
JLCPCB Part #
C5215160
Package
WQFN-20(3x3)
Description
-40℃~+125℃ 102dB 2 2.7V~3.6V 24 64kHz 8.192MHz 9LSB Auto calibration、Input buffer、Bipolar input、Integrated modulator、Multi-chip synchronization、Simultaneous sampling、Built-in digital filter Built-in External SPI Sigma-Delta Support Yes WQFN-20(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS131M02IRUKR Specifications

ADS131M02IRUKR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-20(3x3)
Clock Frequency8.192MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio102dB
Integral non - linearity9LSB
Voltage - Supply2.7V~3.6V
ADC architectureSigma-Delta
Sampling Rate64kHz
FeaturesAuto calibration、Input buffer、Bipolar input、Integrated modulator、Multi-chip synchronization、Simultaneous sampling、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS131M02IRUKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS131M02IRUKR Documents

ADS131M02IRUKR datasheets or manufacturer documentation.

Datasheet: ADS131M02IRUKR Datasheet (PDF)

ADS131M02IRUKR Schematic Symbol & PCB Footprint

The ADS131M02IRUKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.