CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1158IRTCR
ADS1158IRTCR
Extended
* Images are for reference only
ADS1158IRTCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1158IRTCR
JLCPCB Part #
C701618
Package
VQFN-48-EP(7x7)
Description
-40℃~+105℃ 0.3LSB 100kHz~16MHz、15.729MHz 125kHz 16 23.7kHz、125kHz 250uA 5V 8、16 Built-in External、Built-in External、Built-in Not supported SPI Sigma-Delta Yes VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Clock Frequency100kHz~16MHz、15.729MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
Integral non - linearity0.3LSB
Voltage - Supply5V
Quiescent Current (Iq)250uA
ADC architectureSigma-Delta
Sampling Rate125kHz
FeaturesMultiplexers、Bipolar input、Integrated modulator、Built-in digital filter、Bipolar power supply
number of channels8、16
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1158IRTCR
ADS1158IRTCR

* Images are for reference only

ADS1158IRTCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1158IRTCR
JLCPCB Part #
C701618
Package
VQFN-48-EP(7x7)
Description
-40℃~+105℃ 0.3LSB 100kHz~16MHz、15.729MHz 125kHz 16 23.7kHz、125kHz 250uA 5V 8、16 Built-in External、Built-in External、Built-in Not supported SPI Sigma-Delta Yes VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1158IRTCR

* Images are for reference only

ADS1158IRTCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1158IRTCR
JLCPCB Part #
C701618
Package
VQFN-48-EP(7x7)
Description
-40℃~+105℃ 0.3LSB 100kHz~16MHz、15.729MHz 125kHz 16 23.7kHz、125kHz 250uA 5V 8、16 Built-in External、Built-in External、Built-in Not supported SPI Sigma-Delta Yes VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1158IRTCR Specifications

ADS1158IRTCR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Clock Frequency100kHz~16MHz、15.729MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
Integral non - linearity0.3LSB
Voltage - Supply5V
Quiescent Current (Iq)250uA
ADC architectureSigma-Delta
Sampling Rate125kHz
FeaturesMultiplexers、Bipolar input、Integrated modulator、Built-in digital filter、Bipolar power supply
number of channels8、16
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1158IRTCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1158IRTCR Documents

ADS1158IRTCR datasheets or manufacturer documentation.

Datasheet: ADS1158IRTCR Datasheet (PDF)

ADS1158IRTCR Schematic Symbol & PCB Footprint

The ADS1158IRTCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.