Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. ADQ120N080G2
ADQ120N080G2 - 1
ADQ120N080G2 - 2
ADQ120N080G2 - 3
Extended1/3
* Images are for reference only
ADQ120N080G2
Attributes
Value
Manufacturer
ANHI
MFR.Part #
ADQ120N080G2
JLCPCB Part #
C5440043
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 1.377nF 100mΩ 188W 35A 4V 4pF 58nC 62pF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerANHI
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.377nF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)58nC
Reverse Transfer Capacitance (Crss)4pF
Current - Continuous Drain(Id)35A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)62pF
Pd - Power Dissipation188W
RDS(on)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. ADQ120N080G2
ADQ120N080G2

* Images are for reference only

ADQ120N080G2

Extended
Manufacturer

ANHI

MFR.Part #
ADQ120N080G2
JLCPCB Part #
C5440043
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 1.377nF 100mΩ 188W 35A 4V 4pF 58nC 62pF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADQ120N080G2

* Images are for reference only

ADQ120N080G2
Extended
Manufacturer

ANHI

MFR.Part #
ADQ120N080G2
JLCPCB Part #
C5440043
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 1.377nF 100mΩ 188W 35A 4V 4pF 58nC 62pF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADQ120N080G2 Specifications

ADQ120N080G2 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerANHI
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.377nF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)58nC
Reverse Transfer Capacitance (Crss)4pF
Current - Continuous Drain(Id)35A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)62pF
Pd - Power Dissipation188W
RDS(on)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADQ120N080G2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADQ120N080G2 Documents

ADQ120N080G2 datasheets or manufacturer documentation.

Datasheet: ADQ120N080G2 Datasheet (PDF)

ADQ120N080G2 Schematic Symbol & PCB Footprint

The ADQ120N080G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.