


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Analog Devices | |
| Package | LGA-24-CAV(3.8x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Blue | |
| Measurement Type | Light Intensity | |
| Length | 5mm | |
| Voltage - Supply | 1.7V~1.9V | |
| Resolution(Bits) | 20bit | |
| Photoperceptivity | 13klx | |
| Quiescent Current | 1uA | |
| Features | Low power/sleep mode、Interrupt/event trigger | |
| Height | 0.9mm | |
| Width | 3.8mm | |
| Interface | I2C,SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADPD188BI-ACEZRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Analog Devices | |
| Package | LGA-24-CAV(3.8x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Blue | |
| Measurement Type | Light Intensity | |
| Length | 5mm | |
| Voltage - Supply | 1.7V~1.9V | |
| Resolution(Bits) | 20bit | |
| Photoperceptivity | 13klx | |
| Quiescent Current | 1uA | |
| Features | Low power/sleep mode、Interrupt/event trigger | |
| Height | 0.9mm | |
| Width | 3.8mm | |
| Interface | I2C,SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADPD188BI-ACEZRL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADPD188BI-ACEZRL datasheets or manufacturer documentation.
Datasheet: ADPD188BI-ACEZRL Datasheet (PDF)
The ADPD188BI-ACEZRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.