
* Images are for reference only
ADP1864AUJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1864AUJZ-R7
- JLCPCB Part #
- C579243
- Package
- TSOT-6
- Description
- -40℃~+125℃@(TJ) 1 235uA 3.15V~14V 580kHz 5A 800mV~14V Adjustable Buck Buck External No TSOT-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 426
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 426
In-stock Item Pricing
Qty Unit Price
1+
$1.9622
10+
$1.7946
30+
$1.6915
100+
$1.5836
500+
$1.5353
1000+
$1.5143
Related Products
Welcome back, may I help you?