Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. ADN8810ACP
ADN8810ACP - 1
ADN8810ACP - 2
ADN8810ACP - 3
Extended1/3
* Images are for reference only
ADN8810ACP
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADN8810ACP
JLCPCB Part #
C3684572
Package
LFCSP-24-WQ(4x4)
Description
-40℃~+85℃ 1 300mA 3V~5.5V Current Source ±1% LFCSP-24-WQ(4x4) Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
ManufacturerAnalog Devices
PackageLFCSP-24-WQ(4x4)
Operating Temperature-40℃~+85℃
TypeCurrent Source
Voltage - Supply3V~5.5V
Output Current300mA
Number of Channels1
Tolerance±1%
FeaturesProgrammable output current、Digital control interface、Open load / load disconnection detection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. ADN8810ACP
ADN8810ACP

* Images are for reference only

ADN8810ACP

Extended
Manufacturer

Analog Devices

MFR.Part #
ADN8810ACP
JLCPCB Part #
C3684572
Package
LFCSP-24-WQ(4x4)
Description
-40℃~+85℃ 1 300mA 3V~5.5V Current Source ±1% LFCSP-24-WQ(4x4) Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADN8810ACP

* Images are for reference only

ADN8810ACP
Extended
Manufacturer

Analog Devices

MFR.Part #
ADN8810ACP
JLCPCB Part #
C3684572
Package
LFCSP-24-WQ(4x4)
Description
-40℃~+85℃ 1 300mA 3V~5.5V Current Source ±1% LFCSP-24-WQ(4x4) Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADN8810ACP Specifications

ADN8810ACP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
ManufacturerAnalog Devices
PackageLFCSP-24-WQ(4x4)
Operating Temperature-40℃~+85℃
TypeCurrent Source
Voltage - Supply3V~5.5V
Output Current300mA
Number of Channels1
Tolerance±1%
FeaturesProgrammable output current、Digital control interface、Open load / load disconnection detection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADN8810ACP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADN8810ACP Documents

ADN8810ACP datasheets or manufacturer documentation.

Datasheet: ADN8810ACP Datasheet (PDF)

ADN8810ACP Schematic Symbol & PCB Footprint

The ADN8810ACP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.