
* Images are for reference only
ADM691ANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM691ANZ
- JLCPCB Part #
- C658383
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1 200ms 4.65V 4.75V~5.5V 70uA Active Low Backup Battery Switching、RAM Write Protection No Open Drain、Push-pull Voltage Monitor Yes PDIP-16 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$17.3757
10+
$17.0068
Related Products
Welcome back, may I help you?