
* Images are for reference only
ADL5375-05ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADL5375-05ACPZ-R7
- JLCPCB Part #
- C579150
- Package
- QFN-24-EP(4x4)
- Description
- -160.5dBm/Hz -40℃~+85℃ 203mA 3.1dB 4.75V~5.25V 400MHz~6GHz 9.6dBm QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$15.2058
10+
$13.7092
30+
$13.3886
100+
$13.1067
Related Products
Welcome back, may I help you?