This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADL5371ACPZ-R7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADL5371ACPZ-R7
JLCPCB Part #
C657762
Package
QFN-24-EP(4x4)
Description
-158.6dBm/Hz -40℃~+85℃ 14.4dBm 200mA 27dBm 4.75V~5.25V 500MHz~1.5GHz 7.6dBm Quadrature Modulation (IQ) QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $17.1679

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons