CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7816ACPZ
ADE7816ACPZ
Extended
* Images are for reference only
ADE7816ACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADE7816ACPZ
JLCPCB Part #
C1523828
Package
LFCSP-40-WQ(6x6)
Description
-40℃~+85℃ 0.1% 1.2V 1000:1 10ppm/℃ 27.8mA 2kHz 3V~3.6V 6 Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine SPI、I2C Single-Phase Energy Metering IC LFCSP-40-WQ(6x6) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageLFCSP-40-WQ(6x6)
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels6
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply3V~3.6V
Tolerance0.1%
-3db Bandwidth2kHz
FeaturesFault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine
Voltage Reference Drift10ppm/℃
Current - Supply27.8mA
Dynamic Range1000:1
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7816ACPZ
ADE7816ACPZ

* Images are for reference only

ADE7816ACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7816ACPZ
JLCPCB Part #
C1523828
Package
LFCSP-40-WQ(6x6)
Description
-40℃~+85℃ 0.1% 1.2V 1000:1 10ppm/℃ 27.8mA 2kHz 3V~3.6V 6 Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine SPI、I2C Single-Phase Energy Metering IC LFCSP-40-WQ(6x6) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7816ACPZ

* Images are for reference only

ADE7816ACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7816ACPZ
JLCPCB Part #
C1523828
Package
LFCSP-40-WQ(6x6)
Description
-40℃~+85℃ 0.1% 1.2V 1000:1 10ppm/℃ 27.8mA 2kHz 3V~3.6V 6 Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine SPI、I2C Single-Phase Energy Metering IC LFCSP-40-WQ(6x6) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7816ACPZ Specifications

ADE7816ACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageLFCSP-40-WQ(6x6)
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels6
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply3V~3.6V
Tolerance0.1%
-3db Bandwidth2kHz
FeaturesFault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine
Voltage Reference Drift10ppm/℃
Current - Supply27.8mA
Dynamic Range1000:1
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE7816ACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADE7816ACPZ Documents

ADE7816ACPZ datasheets or manufacturer documentation.

Datasheet: ADE7816ACPZ Datasheet (PDF)

ADE7816ACPZ Schematic Symbol & PCB Footprint

The ADE7816ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.