Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADCH002
ADCH002 - 1
ADCH002 - 2
ADCH002 - 3
Extended1/3
* Images are for reference only
ADCH002
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
ADCH002
JLCPCB Part #
C22467621
Package
SMD
Description
-40℃~+80℃ 1.6mm 23mm 3.3dBi 3.5 3.5mm 4W 50Ω 892MHz、2.205GHz 990MHz Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD
VSWR3.5
Peak Gain3.3dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+80℃
Length23mm
Bandwidth990MHz
Height1.6mm
Frequency(Center/Band)892MHz、2.205GHz
Impedance50Ω
Width3.5mm
Power4W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADCH002
ADCH002

* Images are for reference only

ADCH002

Extended
Manufacturer

MyAntenna

MFR.Part #
ADCH002
JLCPCB Part #
C22467621
Package
SMD
Description
-40℃~+80℃ 1.6mm 23mm 3.3dBi 3.5 3.5mm 4W 50Ω 892MHz、2.205GHz 990MHz Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADCH002

* Images are for reference only

ADCH002
Extended
Manufacturer

MyAntenna

MFR.Part #
ADCH002
JLCPCB Part #
C22467621
Package
SMD
Description
-40℃~+80℃ 1.6mm 23mm 3.3dBi 3.5 3.5mm 4W 50Ω 892MHz、2.205GHz 990MHz Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADCH002 Specifications

ADCH002 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD
VSWR3.5
Peak Gain3.3dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+80℃
Length23mm
Bandwidth990MHz
Height1.6mm
Frequency(Center/Band)892MHz、2.205GHz
Impedance50Ω
Width3.5mm
Power4W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADCH002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADCH002 Documents

ADCH002 datasheets or manufacturer documentation.

Datasheet: ADCH002 Datasheet (PDF)

ADCH002 Schematic Symbol & PCB Footprint

The ADCH002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.