


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-64(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| The Chip Type | Integrated ADC + DAC | |
| Architecture | Sigma-Delta | |
| Number of Channels | 3 | |
| Voltage - Supply | 850mV~1.21V、1.1V~1.98V、1.2V~1.98V、1.7V~1.98V | |
| Sampling Rate | 768kHz | |
| Features | Programmable gain、Digital filtering、Differential output | |
| Resolution (Bits) | 24 | |
| Interface Type | SPI、I2C、I2S、UART、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADAU1861BCSZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-64(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| The Chip Type | Integrated ADC + DAC | |
| Architecture | Sigma-Delta | |
| Number of Channels | 3 | |
| Voltage - Supply | 850mV~1.21V、1.1V~1.98V、1.2V~1.98V、1.7V~1.98V | |
| Sampling Rate | 768kHz | |
| Features | Programmable gain、Digital filtering、Differential output | |
| Resolution (Bits) | 24 | |
| Interface Type | SPI、I2C、I2S、UART、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAU1861BCSZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADAU1861BCSZ-RL datasheets or manufacturer documentation.
Datasheet: ADAU1861BCSZ-RL Datasheet (PDF)
The ADAU1861BCSZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.