
* Images are for reference only
USB-B-S-RA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- USB-B-S-RA
- JLCPCB Part #
- C5815131
- Package
- Plugin
- Description
- -20℃~+85℃ 1 1A 30V 4P Black Female Right Angle Type-B USB 2.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4184
200+
$0.5658
500+
$0.5465
1000+
$0.5385
Related Products
Welcome back, may I help you?