
* Images are for reference only
USB-A-S-RA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- USB-A-S-RA
- JLCPCB Part #
- C6307417
- Package
- Plugin
- Description
- -45℃~+85℃ 1 1.5A 30V 4P Female Right Angle Type-A Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7539
200+
$0.3013
500+
$0.2916
1000+
$0.2868
Related Products
Welcome back, may I help you?