
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/AC Power Connectors | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Number of Ports | 1 | |
| Voltage Rating | 125V | |
| Current Rating | 15A | |
| PIN Number Per Port | 3 | |
| Mounting Type | Panel Mount |

* Images are for reference only
NEMA-5-1-A
Extended- Manufacturer
- MFR.Part #
- NEMA-5-1-A
- JLCPCB Part #
- C3094888
- Package
- -
- Description
- - AC Power Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NEMA-5-1-A
- JLCPCB Part #
- C3094888
- Package
- -
- Description
- - AC Power Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NEMA-5-1-A Specifications
NEMA-5-1-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/AC Power Connectors | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Number of Ports | 1 | |
| Voltage Rating | 125V | |
| Current Rating | 15A | |
| PIN Number Per Port | 3 | |
| Mounting Type | Panel Mount |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NEMA-5-1-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NEMA-5-1-A Documents
NEMA-5-1-A datasheets or manufacturer documentation.
Datasheet: NEMA-5-1-A Datasheet (PDF)
NEMA-5-1-A Schematic Symbol & PCB Footprint
The NEMA-5-1-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.