
* Images are for reference only
MPH2-14-UA-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- MPH2-14-UA-SMT
- JLCPCB Part #
- C3331920
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1.5mm 1.9mm 14P 1A 1mm 1mm 2 250V Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4959
200+
$0.1932
500+
$0.1852
1000+
$0.1820