
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | ADAM TECH | |
| Package | P=0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Gold | |
| Number of Pins | 67P | |
| Contact Material | Phosphor bronze | |
| Pitch | 0.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M2-A1-67-R-SMT-2.15-KA-T/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | ADAM TECH | |
| Package | P=0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Gold | |
| Number of Pins | 67P | |
| Contact Material | Phosphor bronze | |
| Pitch | 0.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M2-A1-67-R-SMT-2.15-KA-T/R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M2-A1-67-R-SMT-2.15-KA-T/R datasheets or manufacturer documentation.
Datasheet: M2-A1-67-R-SMT-2.15-KA-T/R Datasheet (PDF)
The M2-A1-67-R-SMT-2.15-KA-T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.