
* Images are for reference only
HRS-2FY-08-SG-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- HRS-2FY-08-SG-SMT
- JLCPCB Part #
- C5650391
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 2 2.54mm 250V 6.2mm 8P Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1756
189+
$0.4696
504+
$0.4535
1008+
$0.4455