This website requires JavaScript.
no-image

* Images are for reference only

DML-08-A-V-T-TSMT-PP-T/R

Extended
Manufacturer
ADAM TECH
MFR.Part #
DML-08-A-V-T-TSMT-PP-T/R
JLCPCB Part #
C17554197
Package
SMD
Description
-25℃~+105℃ 2 250V 2x4P 3mm 3mm 4 5A 8P Black Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0731
300+ $1.2270
600+ $1.1852
900+ $1.1659
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons