This website requires JavaScript.
no-image

* Images are for reference only

08SH-A-08-TS-SMT-PP-T/R

Extended
Manufacturer
ADAM TECH
MFR.Part #
08SH-A-08-TS-SMT-PP-T/R
JLCPCB Part #
C19421851
Package
-
Description
-25℃~+85℃ 0.8mm 1 1x8P 200mA、500mA 30V 8 8P Surface Mount,Vertical Tin UL94V-0 - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7221
200+ $0.2879
500+ $0.2782
1000+ $0.2734

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons