


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 1.25mA | |
| Vos - Input Offset Voltage | 350uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 46mA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Single Supply | 3V~7V | |
| Gain Bandwidth Product | 260MHz | |
| Slew Rate | 95V/us | |
| Common Mode Rejection Ratio(CMRR) | 119dB | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Settling time | 34ns | |
| Noise density(eN) | 3.9nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 1.1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4940-2ACPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 1.25mA | |
| Vos - Input Offset Voltage | 350uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 46mA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Single Supply | 3V~7V | |
| Gain Bandwidth Product | 260MHz | |
| Slew Rate | 95V/us | |
| Common Mode Rejection Ratio(CMRR) | 119dB | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Settling time | 34ns | |
| Noise density(eN) | 3.9nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 1.1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4940-2ACPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4940-2ACPZ-R7 datasheets or manufacturer documentation.
Datasheet: ADA4940-2ACPZ-R7 Datasheet (PDF)
The ADA4940-2ACPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.