


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 10.1mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.1mV | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 1.2mV/℃ | |
| Single Supply | 5V~26V | |
| Slew Rate | 260V/us | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Settling time | 200ns | |
| Noise density(eN) | 12nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver | |
| Ib - Input Bias Current | 3.5uA | |
| Dual Supply | -12V~-5V、5V~12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4922-1ARDZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 10.1mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.1mV | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 1.2mV/℃ | |
| Single Supply | 5V~26V | |
| Slew Rate | 260V/us | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Settling time | 200ns | |
| Noise density(eN) | 12nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver | |
| Ib - Input Bias Current | 3.5uA | |
| Dual Supply | -12V~-5V、5V~12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4922-1ARDZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4922-1ARDZ datasheets or manufacturer documentation.
Datasheet: ADA4922-1ARDZ Datasheet (PDF)
The ADA4922-1ARDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.