
* Images are for reference only
ADA4853-3YCPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4853-3YCPZ-R7
- JLCPCB Part #
- C654253
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+105℃ -85dB 0.1deg 0.2% 1.4mA 1.6uV/℃ 100MHz 120V/us 1400uA 2.65V~5V 6000uV Three channels LFCSP-16(3x3) Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.5163
10+
$6.3633
30+
$6.2618
100+
$6.1587
Related Products
Welcome back, may I help you?