
* Images are for reference only
ADA4350ARUZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4350ARUZ-R7
- JLCPCB Part #
- C654080
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 0.6ppm/℃ 104dB 2uA 3.3V~12V 8.5mA SPI TSSOP-28 Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$15.7793
10+
$15.0737
30+
$13.8494
100+
$12.7813
Related Products
Welcome back, may I help you?