Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Direct Digital Synthesis (DDS)
  6. AD9851BRSZRL
AD9851BRSZRL - 1
AD9851BRSZRL - 2
AD9851BRSZRL - 3
Extended1/3
* Images are for reference only
AD9851BRSZRL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9851BRSZRL
JLCPCB Part #
C408275
Package
SSOP-28-208mil
Description
-40℃~+85℃ 10 180MHz 1LSB 2.7V~5.25V 32 650mW 85dB Integrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization、ESD protection Parallel port SSOP-28-208mil Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Direct Digital Synthesis (DDS)
ManufacturerAnalog Devices
PackageSSOP-28-208mil
Frequency Registers(bit)32
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
FeaturesIntegrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization、ESD Protection
The main FCLK180MHz
Spurious-Free Dynamic Range (SFDR)85dB
Pd - Power Dissipation650mW
Resolution (Bits)10
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Direct Digital Synthesis (DDS)
  6. AD9851BRSZRL
AD9851BRSZRL

* Images are for reference only

AD9851BRSZRL

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9851BRSZRL
JLCPCB Part #
C408275
Package
SSOP-28-208mil
Description
-40℃~+85℃ 10 180MHz 1LSB 2.7V~5.25V 32 650mW 85dB Integrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization、ESD protection Parallel port SSOP-28-208mil Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9851BRSZRL

* Images are for reference only

AD9851BRSZRL
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9851BRSZRL
JLCPCB Part #
C408275
Package
SSOP-28-208mil
Description
-40℃~+85℃ 10 180MHz 1LSB 2.7V~5.25V 32 650mW 85dB Integrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization、ESD protection Parallel port SSOP-28-208mil Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9851BRSZRL Specifications

AD9851BRSZRL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Direct Digital Synthesis (DDS)
ManufacturerAnalog Devices
PackageSSOP-28-208mil
Frequency Registers(bit)32
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
FeaturesIntegrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization、ESD Protection
The main FCLK180MHz
Spurious-Free Dynamic Range (SFDR)85dB
Pd - Power Dissipation650mW
Resolution (Bits)10
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9851BRSZRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9851BRSZRL Documents

AD9851BRSZRL datasheets or manufacturer documentation.

Datasheet: AD9851BRSZRL Datasheet (PDF)

AD9851BRSZRL Schematic Symbol & PCB Footprint

The AD9851BRSZRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.