Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Direct Digital Synthesis (DDS)
  6. AD9850BRSZ
AD9850BRSZ - 1
AD9850BRSZ - 2
AD9850BRSZ - 3
Extended1/3
* Images are for reference only
AD9850BRSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9850BRSZ
JLCPCB Part #
C18731
Package
SSOP-28
Description
-40℃~+85℃ 0.5LSB 10 125MHz 155mW 3.3V~5V 32 62.5MHz 84dB Current Integrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、ESD protection Parallel port SSOP-28 Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Direct Digital Synthesis (DDS)
ManufacturerAnalog Devices
PackageSSOP-28
Frequency Registers(bit)32
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Output TypeCurrent
Voltage - Supply3.3V~5V
FeaturesIntegrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、ESD Protection
The main FCLK125MHz
Spurious-Free Dynamic Range (SFDR)84dB
Pd - Power Dissipation155mW
Resolution (Bits)10
InterfaceParallel Port
Frequency Output62.5MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Direct Digital Synthesis (DDS)
  6. AD9850BRSZ
AD9850BRSZ

* Images are for reference only

AD9850BRSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9850BRSZ
JLCPCB Part #
C18731
Package
SSOP-28
Description
-40℃~+85℃ 0.5LSB 10 125MHz 155mW 3.3V~5V 32 62.5MHz 84dB Current Integrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、ESD protection Parallel port SSOP-28 Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9850BRSZ

* Images are for reference only

AD9850BRSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9850BRSZ
JLCPCB Part #
C18731
Package
SSOP-28
Description
-40℃~+85℃ 0.5LSB 10 125MHz 155mW 3.3V~5V 32 62.5MHz 84dB Current Integrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、ESD protection Parallel port SSOP-28 Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9850BRSZ Specifications

AD9850BRSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Direct Digital Synthesis (DDS)
ManufacturerAnalog Devices
PackageSSOP-28
Frequency Registers(bit)32
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Output TypeCurrent
Voltage - Supply3.3V~5V
FeaturesIntegrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、ESD Protection
The main FCLK125MHz
Spurious-Free Dynamic Range (SFDR)84dB
Pd - Power Dissipation155mW
Resolution (Bits)10
InterfaceParallel Port
Frequency Output62.5MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9850BRSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9850BRSZ Documents

AD9850BRSZ datasheets or manufacturer documentation.

Datasheet: AD9850BRSZ Datasheet (PDF)

AD9850BRSZ Schematic Symbol & PCB Footprint

The AD9850BRSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.