
* Images are for reference only
AD9751ASTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9751ASTZ
- JLCPCB Part #
- C578869
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 0.2LSB、0.3LSB 1 10 11ns 300MHz 3V~3.6V Current-Non-buffered LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$46.1570
30+
$44.6050