
* Images are for reference only
AD9743BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9743BCPZ
- JLCPCB Part #
- C653765
- Package
- LFCSP-72(10x10)
- Description
- -40℃~+85℃ 0.05LSB、0.1LSB 1.8V~3.3V 10 2 250MHz SPI LFCSP-72(10x10) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$46.3422
30+
$44.2057
Related Products