
* Images are for reference only
AD9528BCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9528BCPZ-REEL7
- JLCPCB Part #
- C481893
- Package
- LFCSP-72(10x10)
- Description
- -40℃~+85℃ 1250MHz 14 3.135V~3.465V External SPI、I2C Support LFCSP-72(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$13.2517
10+
$12.6750
30+
$10.6323
100+
$9.7608
Related Products
Welcome back, may I help you?