
- Manufacturer
- MFR.Part #
- AD9251BCPZRL7-20
- JLCPCB Part #
- C653381
- Package
- LFCSP-64(9x9)
- Description
- -40℃~+85℃ 0.6LSB 1.7V~1.9V 14 2 20MHz SPI LFCSP-64(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-64(9x9) | |
| Clock Frequency | 3MHz~20MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.3LSB | |
| Signal-to-Noise Ratio | 74.7dB | |
| Integral non - linearity | 0.6LSB | |
| Voltage - Supply | 1.7V~1.9V | |
| Quiescent Current (Iq) | 36.7mA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 20MHz | |
| Features | Multi-chip synchronization、Synchronous triggering | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | SPI |

* Images are for reference only
AD9251BCPZRL7-20
Extended- Manufacturer
- MFR.Part #
- AD9251BCPZRL7-20
- JLCPCB Part #
- C653381
- Package
- LFCSP-64(9x9)
- Description
- -40℃~+85℃ 0.6LSB 1.7V~1.9V 14 2 20MHz SPI LFCSP-64(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD9251BCPZRL7-20
- JLCPCB Part #
- C653381
- Package
- LFCSP-64(9x9)
- Description
- -40℃~+85℃ 0.6LSB 1.7V~1.9V 14 2 20MHz SPI LFCSP-64(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9251BCPZRL7-20 Specifications
AD9251BCPZRL7-20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-64(9x9) | |
| Clock Frequency | 3MHz~20MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.3LSB | |
| Signal-to-Noise Ratio | 74.7dB | |
| Integral non - linearity | 0.6LSB | |
| Voltage - Supply | 1.7V~1.9V | |
| Quiescent Current (Iq) | 36.7mA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 20MHz | |
| Features | Multi-chip synchronization、Synchronous triggering | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9251BCPZRL7-20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9251BCPZRL7-20 Documents
AD9251BCPZRL7-20 datasheets or manufacturer documentation.
Datasheet: AD9251BCPZRL7-20 Datasheet (PDF)
AD9251BCPZRL7-20 Schematic Symbol & PCB Footprint
The AD9251BCPZRL7-20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.