
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-64(9x9) | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | Pipeline | |
| Number of Channels | 8 | |
| Voltage - Supply | 1.7V~1.9V | |
| Sampling Rate | 40MHz | |
| Features | Programmable gain、Power-down mode | |
| Differential Non - linearity | 0.4LSB | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI、LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9212ABCPZ-40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-64(9x9) | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | Pipeline | |
| Number of Channels | 8 | |
| Voltage - Supply | 1.7V~1.9V | |
| Sampling Rate | 40MHz | |
| Features | Programmable gain、Power-down mode | |
| Differential Non - linearity | 0.4LSB | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI、LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9212ABCPZ-40. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9212ABCPZ-40 datasheets or manufacturer documentation.
Datasheet: AD9212ABCPZ-40 Datasheet (PDF)
The AD9212ABCPZ-40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.