


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 77mA | |
| Input Offset Voltage Drift(Vos TC) | 300uV/℃ | |
| Input Voltage Noise Density | 850pV/√Hz@1MHz | |
| Quiescent Current | 24mA | |
| Features | Enable/shutdown function | |
| Slew Rate | 295V/us | |
| Single supply | 4.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8432ACPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 77mA | |
| Input Offset Voltage Drift(Vos TC) | 300uV/℃ | |
| Input Voltage Noise Density | 850pV/√Hz@1MHz | |
| Quiescent Current | 24mA | |
| Features | Enable/shutdown function | |
| Slew Rate | 295V/us | |
| Single supply | 4.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8432ACPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8432ACPZ-R7 datasheets or manufacturer documentation.
Datasheet: AD8432ACPZ-R7 Datasheet (PDF)
The AD8432ACPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.