
* Images are for reference only
AD8352ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8352ACPZ-R7
- JLCPCB Part #
- C578707
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+85℃ 15.7dBm 37mA 3V~5.5V 40dBm Low power mode、Linearization design、Variable gain control LFCSP-16(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$21.2855
10+
$20.4188
30+
$16.7281
100+
$15.4200
Related Products
Welcome back, may I help you?