


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 16000nA | |
| Features | On-chip temperature compensation、Programmable gain mode、Enable/shutdown function、Signal limiting/constant amplitude output | |
| Single Supply | 2.7V~6.5V | |
| Amplifier Type | Logarithmic Amplifier |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8309ARUZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 16000nA | |
| Features | On-chip temperature compensation、Programmable gain mode、Enable/shutdown function、Signal limiting/constant amplitude output | |
| Single Supply | 2.7V~6.5V | |
| Amplifier Type | Logarithmic Amplifier |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8309ARUZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8309ARUZ-REEL7 datasheets or manufacturer documentation.
Datasheet: AD8309ARUZ-REEL7 Datasheet (PDF)
The AD8309ARUZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.