


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 28.3mA | |
| Features | Digital interface control、Programmable gain mode、Enable/shutdown function、Automatic gain control | |
| Single Supply | 3.3V~10V | |
| Slew Rate | 730V/us | |
| Dual Supply | ±5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8260ACPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 28.3mA | |
| Features | Digital interface control、Programmable gain mode、Enable/shutdown function、Automatic gain control | |
| Single Supply | 3.3V~10V | |
| Slew Rate | 730V/us | |
| Dual Supply | ±5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8260ACPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8260ACPZ-R7 datasheets or manufacturer documentation.
Datasheet: AD8260ACPZ-R7 Datasheet (PDF)
The AD8260ACPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.