
* Images are for reference only
AD7792BRUZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7792BRUZ-REEL
- JLCPCB Part #
- C27992
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 16 1uA 2.7V~5.25V 3 4.17Hz、470Hz 470Hz 4ppm/℃ 64kHz Built-in Built-in Built-in SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3167
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3034
In-stock Item Pricing
Qty Unit Price
1+
$8.7088
10+
$7.4475
30+
$5.7801
100+
$5.1358
Related Products
Welcome back, may I help you?